TMM175-11-0

Littelfuse
576-TMM175-11-0
TMM175-11-0

Mfr.:

Description:
Time Delay & Timing Relays Multi Function Timer (10 Modes), 1 C/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,27 € 136,27 €
121,35 € 1.213,50 €
115,62 € 2.890,50 €
111,86 € 5.593,00 €
100,24 € 10.024,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Time Delay & Timing Relays
RoHS:  
LED
Screw
SPDT (1 Form C)
12 VAC to 240 VAC
0.1 s to 100 hour
5 A, 8 A
89.8 mm
17.5 mm
65.9 mm
TMM175
Bulk
Brand: Littelfuse
IP Rating: IP20, IP40
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMM175 DIN Rail Time-Delay Relays

Littelfuse TMM175 DIN-Rail Time-Delay Relays are multi-function timers that offer high precision and accuracy. These relays combine multiple timing modes and universal voltage in a slim 17.5mm housing and provide 10 timing modes ranging from 0.1s to 100h, covering most standard automation tasks. The various modes include signal on delay, cyclic on/off, cyclic off/on, signal off delay, signal off/on, leading edge impulse, and leading edge bi-stable. The TMM175 is an asymmetric on-off/off-on timer, allowing the "on" duration to be equal to or unequal to the "off" duration, making it suitable for applications requiring different time intervals. Littelfuse TMM175 DIN-Rail Time-Delay Relays are ideal for use in food and beverage, building automation, HVAC, packaging, and industrial panel applications.