TFR1206BHG1961NR

Littelfuse
576-TFR1206BHG1961NR
TFR1206BHG1961NR

Mfr.:

Description:
Thin Film Resistors - SMD TFR 1206 25ppm 0.25W 1.96k Ohm0.1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,32 € 3,20 €
0,204 € 20,40 €
0,169 € 84,50 €
0,138 € 138,00 €
0,117 € 292,50 €
Full Reel (Order in multiples of 5000)
0,107 € 535,00 €
0,101 € 1.010,00 €
0,092 € 2.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thin Film Resistors - SMD
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000