TFR0402BHC1152KR

Littelfuse
576-TFR0402BHC1152KR
TFR0402BHC1152KR

Mfr.:

Description:
Thin Film Resistors - SMD TFR 0402 25ppm 0.1W 11.5k Ohm0.1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,307 € 3,07 €
0,151 € 15,10 €
0,125 € 62,50 €
0,087 € 87,00 €
0,075 € 187,50 €
0,068 € 340,00 €
Full Reel (Order in multiples of 10000)
0,058 € 580,00 €
0,052 € 1.040,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thin Film Resistors - SMD
Reel
Cut Tape
Brand: Littelfuse
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.