TCSGAB

Littelfuse
576-TCSGAB
TCSGAB

Mfr.:

Description:
Industrial Relays CURRENTSENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,70 € 91,70 €
79,92 € 799,20 €
78,93 € 3.946,50 €
77,13 € 7.713,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
SMD/SMT
Protection Relays
Current Monitoring Relay
Screw
1 Form A (SPST-NO)
20 A
Screw
Non-Latching
50 VDC
TCS
44.5 mm
50.8 mm
50.8 mm
Bulk
Brand: Littelfuse
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 109,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
CNHTS:
8536419090
CAHTS:
8536100000
USHTS:
9030333800
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99