SZSMF4L13AT1G

Littelfuse
576-SZSMF4L13AT1G
SZSMF4L13AT1G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Zen TVS 400W 13V UNI SOD-123FL TR7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SOD-123FL-2
18.6 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
SZSMF4L
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 385 mW
Product: TVS Diodes
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 17,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SZSMF4L AEC-Q101 TVS Diodes

Littelfuse SZSMF4L AEC-Q101 TVS Diodes offer a peak power rating of 400W and a response time that is typically <1ns. These TVS diodes are designed to protect sensitive systems or components from high-voltage, high-energy transients. SZSMF4L diodes feature low Zener impedance, high surge, and excellent clamping capabilities. Littelfuse SZSMF4L AEC-Q101 TVS Diodes have a small size, making them ideal for use in automotive electronic applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations.