SV6012L2TP

Littelfuse
576-SV6012L2TP
SV6012L2TP

Mfr.:

Description:
SCRs SCR TO220 600V 12A HJ TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1.290,00 €
1,28 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
RoHS:  
SVxx12xx
600 V
12 A
1.5 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220L
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Holding Current Ih Max: 35 mA
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99

SVxx12-25xx High Junction Temperature SCRs

Littelfuse SVxx12-25xx High Junction Temperature SCRs feature a low gate current trigger level of 6mA or 10mA maximum at approximately 1.5V. The SVxx12-25xx SCRs operate at -40°C to +150°C junction temperature range and 600V voltage rating. These SCRs are used in applications such as phase control in heating, motor speed controls, converters/rectifiers, inrush current control, and capacitive discharge ignitions.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.