ST40002B

Littelfuse
803-ST40002B
ST40002B

Mfr.:

Description:
Inrush Current Limiters Inrush Current Limiter, 40 ohm 2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,22 € 6,10 €
1,08 € 10,80 €
0,972 € 48,60 €
0,783 € 78,30 €
0,741 € 185,25 €
0,629 € 314,50 €
0,587 € 587,00 €
0,47 € 1.175,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
2 A
40 Ohms
20 %
0.725 in
0.25 in
0.31 in
Bulk
ST
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Tradename: US Sensor
Type: NTC Thermistor
Unit Weight: 2,463 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part cannot be supported by supplier due to manufacturing issue.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-3

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE