SSA2512LR001FWR

Littelfuse
576-SSA2512LR001FWR
SSA2512LR001FWR

Mfr.:

Description:
Current Sense Resistors - SMD 2T SSA2512 6W 100ppm 1mOhm 1.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 8/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,684 € 6,84 €
0,557 € 13,93 €
0,417 € 41,70 €
0,372 € 93,00 €
0,332 € 166,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 3000)
0,267 € 801,00 €
0,251 € 1.506,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SSA
1 mOhms
1 %
2512
6432
6.35 mm (0.25 in)
3.02 mm (0.119 in)
0.44 mm (0.017 in)
Metal Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Shunt Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Metal Type Current Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

SSA Current Shunt Resistors

Littelfuse SSA Current Shunt Resistors feature two terminals and a high voltage rating. The resistors offer an ultra-low 0.2mΩ to 4mΩ resistance rating and a 15W max power rating. Littelfuse SSA Current Shunt Resistors are RoHS compliant and ideal for frequency converters, power modules, communications systems, and power hybrid applications.