SSA2512L0M30FPR

Littelfuse
576-SSA2512L0M25FYR
SSA2512L0M30FPR

Mfr.:

Description:
Current Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.3mOhm 1.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,625 € 6,25 €
0,479 € 11,98 €
0,431 € 43,10 €
0,378 € 94,50 €
0,345 € 172,50 €
0,296 € 296,00 €
Full Reel (Order in multiples of 2000)
0,296 € 592,00 €
0,264 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SSA
2512
6432
2 Terminal
Application: Current Sense
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SSA Current Shunt Resistors

Littelfuse SSA Current Shunt Resistors feature two terminals and a high voltage rating. The resistors offer an ultra-low 0.2mΩ to 4mΩ resistance rating and a 15W max power rating. Littelfuse SSA Current Shunt Resistors are RoHS compliant and ideal for frequency converters, power modules, communications systems, and power hybrid applications.