SSA2512L0M25JPR

Littelfuse
576-SSA2512L0M30FYR
SSA2512L0M25JPR

Mfr.:

Description:
Current Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.25mOhm 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,71 € 7,10 €
0,579 € 14,48 €
0,433 € 43,30 €
0,387 € 96,75 €
0,345 € 172,50 €
0,316 € 316,00 €
Full Reel (Order in multiples of 2000)
0,316 € 632,00 €
0,277 € 1.108,00 €
0,261 € 2.088,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SSA
2512
6432
2 Terminal
Application: Current Sense
Brand: Littelfuse
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSA Current Shunt Resistors

Littelfuse SSA Current Shunt Resistors feature two terminals and a high voltage rating. The resistors offer an ultra-low 0.2mΩ to 4mΩ resistance rating and a 15W max power rating. Littelfuse SSA Current Shunt Resistors are RoHS compliant and ideal for frequency converters, power modules, communications systems, and power hybrid applications.