SPXV002.T

Littelfuse
576-SPXV002.T
SPXV002.T

Mfr.:

Description:
Industrial & Electrical Fuses 2A 1500VDC Solar 50kA Photovoltaic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.427

Stock:
1.427 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,49 € 34,49 €
29,33 € 146,65 €
24,92 € 249,20 €
22,09 € 1.104,50 €
20,72 € 2.072,00 €
19,33 € 4.832,50 €
17,96 € 8.980,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
34,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPXV
Solar String Fuses
2 A
Medium / Normal Blow
1.5 kVDC
50 kA at 1500 VDC
Cartridge Fuses
Holder
Cartridge
Solar Photovoltaic Fuse Link
Without Indicator
Bulk
289.1 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.31 mm
Length: 84.65 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Specialty Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Type: Solar String Fuse
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8535100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99