SPXI032.TXBM

Littelfuse
576-SPXI032.TXBM
SPXI032.TXBM

Mfr.:

Description:
Industrial & Electrical Fuses 1500 VDC 30A CYL COMPACT FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,63 € 62,63 €
53,96 € 269,80 €
45,86 € 458,60 €
40,19 € 2.009,50 €
39,25 € 3.925,00 €
38,27 € 9.567,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPXI
Axial Lead and Cartridge Fuses
32 A
Medium / Normal Blow
1.5 kVDC
50 kA at 1.5 kV
Cartridge Fuses
Holder
Clip
Without Indicator
Bulk
Brand: Littelfuse
Diameter: 10.31 mm
Length: 114.05 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Type: Cylindrical Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99