SPXI03.5TXB

Littelfuse
576-SPXI03.5TXB
SPXI03.5TXB

Mfr.:

Description:
Industrial & Electrical Fuses 1500 VDC 3.5A INLINE MIDGET FUSE 8AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,73 € 58,73 €
48,71 € 243,55 €
45,24 € 452,40 €
37,69 € 1.884,50 €
35,91 € 3.591,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPXI
Axial Lead and Cartridge Fuses
3.5 A
Medium / Normal Blow
1.5 kVDC
30 kA at 1.5 kV
Cartridge Fuses
Holder
Clip
Without Indicator
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.31 mm
Length: 114.05 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Type: Cylindrical Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99