SPXI002.T

Littelfuse
576-SPXI002.T
SPXI002.T

Mfr.:

Description:
Industrial & Electrical Fuses 1500 VDC 2 AMP INLINE MIDGET FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,39 € 29,39 €
24,38 € 121,90 €
22,49 € 224,90 €
18,58 € 929,00 €
17,12 € 1.712,00 €
16,60 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPXI
Specialty Fuses
2 A
Fast Blow
1.5 kVDC
30 kA
In Line Fuses
Holder
Cartridge
10.31 mm x 56.89 mm
Without Indicator
Bulk
191 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.31 mm
Height: 56.89 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
ECCN:
EAR99