SPDN-C480-3D

Littelfuse
576-SPDN-C480-3D
SPDN-C480-3D

Mfr.:

Description:
Industrial Surge Protectors SPD, NEMA, 50KA, 480V, Delta

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
378,60 € 378,60 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Surge Protectors
RoHS:  
Conduit Mount
Cable
480 VAC
50 kA
- 35 C
+ 85 C
IP20
NEMA 4X
5.02 in
3.25 in
2.93 in
SPDN-C
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Distribution, Delta Configuration
Frequency Range: 50 Hz to 60 Hz
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

SPDN Surge Protective Devices

Littelfuse SPDN Surge Protective Devices (SPDs) protect equipment from high-energy transient overvoltage events. The SPDs offer more direct modes of protection within a small package, including L-N, L-G, and N-G. The Littelfuse SPDN SPDs feature a stacked, thermally protected Metal Oxide Varistor (MOV) design, clamping capability, and an external LED indicator. The SPDN series operates with a 50kA to 130kA max surge current rating range and within a 50Hz to 60Hz frequency range. The SPDs are RoHS/REACH compliant and ideal for construction, food/beverage, HVAC/refrigeration (HVAC/R), light industrial, water/wastewater, and oil and gas applications.