SPDN-A120-2S

Littelfuse
576-SPDN-A120-2S
SPDN-A120-2S

Mfr.:

Description:
Industrial Surge Protectors SPD, NEMA, 130KA, 120V, Split, Filter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
460,71 € 460,71 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Surge Protectors
RoHS:  
Conduit Mount
Cable
120 VAC
130 kA
- 40 C
+ 85 C
IP20
NEMA 4X
7.95 in
3.06 in
2.75 in
SPDN-A
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GR
Frequency Range: 50 Hz to 60 Hz
Packaging: Box
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99