SPD2-480-M

Littelfuse
576-SPD2-480-M
SPD2-480-M

Mfr.:

Description:
Industrial Surge Protectors "SPD,DIN RAIL,TYPE 2,MODULE,480V"

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
DIN Rail
Brand: Littelfuse
Packaging: Box
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Pluggable Surge Protection Devices

Littelfuse Pluggable Surge Protection Devices (SPDs) provide equipment protection and overvoltage limiting from transient overvoltage events lasting for microseconds. These SPDs offer single-pole and multi-pole pluggable modules with Class 2 / Type2 / Type 1 CA protection ratings. Littelfuse Pluggable SPDs also offer additional protection features such as thermal protection and IP20 rating protection. These additional protection features eliminate catastrophic failure and provide a finger-safe design that increases worker protection. With an interlocking tab mechanism, compact footprint, and visual life indicator, these pluggable SPDs provide design flexibility with vibration tolerance.