SPD2-075-1P1-R

Littelfuse
576-SPD2-075-1P1-R
SPD2-075-1P1-R

Mfr.:

Description:
Industrial Surge Protectors MULTI POLE 60V 20kA 1+1 Configuration

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DIN Rail
Screw
60 VAC
20 kA
- 40 C
+ 80 C
SPD2 1P+1
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Flammability Rating: UL 94 V-0
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.