SP1120-01WTG

Littelfuse
576-SP1120-01WTG
SP1120-01WTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes "20 V, 50pF, 5A,"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.790

Stock:
6.790 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,292 € 2,92 €
0,185 € 18,50 €
0,148 € 74,00 €
0,124 € 124,00 €
0,105 € 262,50 €
0,095 € 475,00 €
Full Reel (Order in multiples of 10000)
0,091 € 910,00 €
0,082 € 1.640,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
20 V
SMD/SMT
30 V
21 V
Flipchip
5 A
50 pF
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

SP1120-01WTG Unidirectional Discrete TVS Diode

Littelfuse SP1120-01WTG Unidirectional Discrete Transient Voltage Suppressor (TVS) Diode is fabricated in a proprietary silicon avalanche technology and offers high electrostatic discharge (ESD) protection for electronic equipment. This flip-chip diode safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge per IEC 61000-4-2) without performance degradation. The SP1120-01WTG also safely dissipates 5A 8/20μs surge events per IEC 61000-4-5, 2nd edition. Littelfuse SP1120-01WTG Unidirectional Discrete TVS Diode operates in a temperature range of -40°C to +125°C and is ideal for applications that include USB PD 3.1, mobile phones, LCD/PDP TVs, and set-top boxes.