SP0115-01UTG

Littelfuse
576-SP0115-01UTG
SP0115-01UTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1V 12A 30kV DFN1610-2L Bi-dir TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.028

Stock:
8.028 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,452 € 4,52 €
0,312 € 31,20 €
0,239 € 119,50 €
0,20 € 200,00 €
Full Reel (Order in multiples of 3000)
0,192 € 576,00 €
0,176 € 1.056,00 €
0,164 € 1.476,00 €
0,163 € 3.912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
30 kV
30 kV
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

SP0115 Bidirectional Discrete TVS Diodes

Littelfuse SP0115 Bidirectional Discrete TVS Diodes are 1V general-purpose ESD protection devices. These TVS diodes feature low breakdown/turn-on voltages, making them ideal protectors of low voltage -1V to 1V data lines. The SP0115TVS diodes can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level-4, ±8kV contact discharge) without performance degradation. These robust diodes are available in DFN1610 or SOD882 packages that are Halogen-free, lead-free, and RoHS-compliant. Typical applications include low voltage GPIO for MCUs, consumer, industrial, and medical.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.