SMTOAK2-070C

Littelfuse
576-SMTOAK2-070C
SMTOAK2-070C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 2KA RATED 70V BI SMTO-263, Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,65 € 11,65 €
8,47 € 84,70 €
6,91 € 691,00 €
Full Reel (Order in multiples of 500)
6,45 € 3.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
70 V
SMD/SMT
130 V
78.2 V
SMTO-263
2 kA
30 kV
30 kV
- 55 C
+ 150 C
SMTOAK2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 15 W
Product: TVS Diodes
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

SMTOAK2 Surface-Mount TVS Diodes

Littelfuse SMTOAK2 Surface-Mount TVS Diodes are housed in a modified SMTO-263 package, achieving a compact mechanical design and compatibility with automated PCB assembly. The Littelfuse SMTOAK2 TVS Diodes feature a 2kA current rating and a fast response time of <1.0ps (typical). The diodes are designed to protect sensitive electronics against surge events and inductive load-switching voltage transient events.