SMFA1805CA

Littelfuse
576-SMFA1805CA
SMFA1805CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS SOD-123FL ASYM 1805 Bi 7'' T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.424

Stock:
6.424 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,308 € 3,08 €
0,196 € 19,60 €
0,163 € 81,50 €
0,135 € 135,00 €
Full Reel (Order in multiples of 3000)
0,114 € 342,00 €
0,112 € 1.008,00 €
0,11 € 2.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V, 18 V
SMD/SMT
13.92 V, 33 V
6.82 V, 20 V
SOD-123FL-2
2 A
515 pF
30 kV
30 kV
- 55 C
+ 150 C
SMFA
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SMFA Asymmetric TVS Diodes

Littelfuse SMFA Asymmetric TVS Diodes come in a SOD-123FL package and are designed for SIC MOSFET gate protection for asymmetric voltages. These diodes feature low inductance with excellent clamping capability, low dynamic resistance, and a glass-passivated chip junction. Ideal applications for SMFA diodes include AI/data center server power supplies, high-efficiency power for EVI, and high-reliability power supplies for industrial equipment. Littelfuse SMFA Asymmetric TVS Diodes offer a 1µA maximum reverse leakage rating, a 15V to 20V stand-off voltage range, and an operating temperature range of -55°C to +150°C.