SMF4L60AT1G

Littelfuse
576-SMF4L60AT1G
SMF4L60AT1G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 400W 60V Low Leakage UNI SOD-123FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.424

Stock:
1.424 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,316 € 3,16 €
0,201 € 20,10 €
0,167 € 83,50 €
0,136 € 136,00 €
Full Reel (Order in multiples of 3000)
0,115 € 345,00 €
0,105 € 630,00 €
0,10 € 900,00 €
0,095 € 2.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SOD-123FL-2
4.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
SMF4L-T1G
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 385 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

SMF4L-T1G Low Leakage TVS Diodes

Littelfuse SMF4L-T1G Low Leakage Transient Voltage Suppressor (TVS) Diodes are designed to protect sensitive systems or components from high-voltage and high-energy transients. These diodes offer a fast response time of less than 1ns, low Zener impedance, high surge, and good clamping capabilities. The SMF4L-T1G TVS diode features a unidirectional peak reverse voltage ranging from 5V to 78V and a maximum peak power dissipation of 400W. The SMF4L-T1G low leakage diodes are ideal for protecting I/O interfaces, VCC buses, and other vulnerable circuits used in cellular phones, portable electronics, and business machines. The low leakage is particularly well-suited for battery-operated electronics, power supplies, and other industrial and consumer applications.