SMBJ12A-HRA

Littelfuse
576-SMBJ12A-HRA
SMBJ12A-HRA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 12V Hi Rel 5% Uni-Directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
10,24 € 30.720,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
12 V
SMD/SMT
19.9 V
14.7 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
SMBJ-HRA
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

High Reliability TVS Diodes

Littelfuse High-Reliability TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Littelfuse High-Reliability TVS Diodes have excellent clamping capability and low incremental surge resistance. Their plastic package has a UL flammability 94V-0 rating, and the diodes are lead free, tin plated, halogen free, and RoHS compliant. These TVS diodes are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronics applications.

SMBJ-HR & SMBJ-HRA TVS Diodes

Littelfuse SMBJ-HR and SMBJ-HRA TVS Diodes are an "off-the-shelf" up-screened High-Reliability TVS Diodes which have been specially screened and sorted for use in DC line protection in aviation electronics. The surface-mount 600W diode series is available in a compact DO-214AA SMB package. Littelfuse SMBJ-HRA protects sensitive electronic equipment from voltage transients induced by lightning surge and other transient voltage events. The components in these series have undergone a 100% screen sorting process.