SLVU2.8HTG

Littelfuse
576-SLVU2.8HTG
SLVU2.8HTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2.8V 1uA 1CH 30kV ESD Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.362

Stock:
11.362 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,52 € 5,20 €
0,45 € 45,00 €
0,408 € 204,00 €
0,397 € 397,00 €
Full Reel (Order in multiples of 3000)
0,364 € 1.092,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
2.8 V
SMD/SMT
15 V
3 V
SC-59-3 (SOT-23-3)
40 A
600 W
2 pF
30 kV
30 kV
- 40 C
+ 125 C
SLVU2.8
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Part # Aliases: SPLV2.8HTG
Unit Weight: 32,817 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SLVU2.8 & SLVU2.8-4 TVS Diode Arrays

Littelfuse SLVU2.8 and SLVU2.8-4 TVS Diode Arrays provide a compensating diode in series or parallel with each low-voltage TVS. This feature presents a low loading capacitance to the line being protected for the SLVU2.8-4 variant. For the SLVU2.8 array, it protects one unidirectional line or a high-speed data pair when two devices are paired together. These arrays are designed to protect low voltage, CMOS devices from ESD and lightning-induced transients. They safely absorb repetitive ESD strikes at ±30kV (contact discharge) per IEC61000-4-2 standard and can safely dissipate up to 40A (IEC61000-4-5, tp=8/20µs) with very low clamping voltages. Applications for Littelfuse SLVU2.8 and SLVU2.8-4 TVS Diode Arrays include 10/100/1000 Ethernet, WAN/LAN equipment, switching systems, desktops, servers, and notebooks, analog inputs, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Lightning Surge TVS SPA Diodes

Littelfuse Lightning Surge TVS SPA Diodes are designed to limit the amount of unwanted voltages to prevent damage by blocking the surges. Applications for Littelfuse Lightning Surge TVS SPA Diodes include lightning I/O, 10/100/1000 Ethernet, and 2500/5000/10000 Ethernet.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

SLVU2.8-4 Series 2.8V 40A TVS Arrays

Littelfuse SLVU2.8-4 Series 2.8V 40A TVS Arrays protect low voltage CMOS devices from ESD and lightning-induced transients. The SLVU2.8-4 Series features a compensating diode designed to protect the line and provide a 2pF typical low capacitance. These robust structures can safely absorb repetitive ESD strikes at ±30kV (contact discharge) per IEC61000-4-2 standard and each structure can safely dissipate up to 40A (IEC61000-4-5, tP=8/20s) with very low clamping voltages. Littelfuse SLVU2.8-4 Series TVS Arrays are well suited for 10/100/1000 Ethernet, routers, switchers, repeaters, NICs, and base station controllers.