SLD8S36A-X

Littelfuse
Not Assigned
SLD8S36A-X

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMTO-263
121 A
7 kW
30 kV
30 kV
- 55 C
+ 175 C
SLD8S
AEC-Q101
Brand: Littelfuse
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
ECCN:
EAR99