SLC030

Littelfuse
Not Assigned
SLC030

Mfr.:

Description:
Industrial & Electrical Fuses 480V MEDIUM TIME DELAY 30A

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
20,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
SLC
Class G Fuses
30 A
480 VAC
Medium / Normal Blow
10 kA
Cartridge Fuses
Holder
Clip
Class G
Without Indicator
Brand: Littelfuse
Product Type: Industrial Power Fuses
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536105090
CNHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99