SL1053B-NL

Littelfuse
576-SL1053B-NL
SL1053B-NL

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors HOLDER FOR GAS TUBE SL1026

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,53 € 38,53 €
32,88 € 328,80 €
30,02 € 3.002,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SL1053B
Clip
14 mm
49 mm
Bulk
Brand: Littelfuse
Mounting Style: Holder
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 20
Subcategory: GDTs - Gas Discharge Tubes
Technology: Mounting Clip Accessory for SL1026 Gas Plasma Arrester
Type: SL1026 Series Mounting Clip
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8535400000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.