SJ4032NARP

Littelfuse
576-SJ4032NARP
SJ4032NARP

Mfr.:

Description:
SCRs SCR TO263 400V 32A HJ TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,59 € 1.295,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
Reel
Brand: Littelfuse
Product Type: SCRs
Factory Pack Quantity: 500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SJxA 32A/40A Automotive-Grade SCR Thyristors

Littelfuse SJxA 32A/40A Automotive-Grade SCR Thyristors are high-temperature devices ideal for uni-directional switch applications such as phase control in heating, motor speed controls, and AC rectifier/voltage regulators. The SJxA SCRs offer low gate current trigger levels of 15mA or 40mA at approximately 1.5V, voltage capability up to 600V, and surge capability up to 380A (32A devices) or 520A (40A components) at 60Hz half-cycle. Typical applications are AC rectifier, voltage regulator, AC solid-state switches, industrial power tools, exercise equipment, white goods, and commercial appliances.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.