SJ4004DS2RP

Littelfuse
576-SJ4004DS2RP
SJ4004DS2RP

Mfr.:

Description:
SCRs HT Sen SCR 400V 4A 200A TO252
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
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,777 € 1.942,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
Reel
Brand: Littelfuse
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
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
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.