SJ230

Littelfuse
576-SJ230
SJ230

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 0.4pF IMPL 700 Volts a.1Kv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.200

Stock:
2.200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,24 € 12,40 €
0,847 € 84,70 €
0,717 € 358,50 €
0,621 € 621,00 €
Full Reel (Order in multiples of 2200)
0,615 € 1.353,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SJ
230 V
2 Electrode
SMD/SMT
4.5 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 3.2 mm
Insulation Resistance: 109 Ohms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2200
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tubes
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SJ Gas Discharge Tubes

Littelfuse SJ Gas Discharge Tubes (GDTs) offer high surge ratings (3KA to 5KA surge capability tested with 8/20μs pulse) in a miniature package (4.5mm x 3.2mm x 3.2mm). The low insertion loss (0.01dB at 1.0GHz to 2.1dB at 3.5GHz) of the Littelfuse SJ series is well-suited to broadband equipment applications. These GDTs offer very low capacitance and show slight signal losses up to high frequencies in high-frequency data-line applications.