SIR2B20A4

Littelfuse
576-SIR2B20A4
SIR2B20A4

Mfr.:

Description:
Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,89 € 79,89 €
78,54 € 1.963,50 €
76,47 € 3.823,50 €
74,08 € 7.408,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Isolated
Panel Mount
20 A
120 VAC
1 Form A (SPST-NO)
Triac
90 VAC to 150 VAC, 90 VDC to 150 VDC
- 40 C
+ 60 C
SIR
50.8 mm
38.4 mm
50.8 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8536100000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99