SE-GRM500

Littelfuse
576-SE-GRM500
SE-GRM500

Mfr.:

Description:
Relay Sockets & Fixings GROUND REF MODULE 500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.207,96 € 1.207,96 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Relay Sockets & Fixings
Modules
Ground Reference Module
Brand: Littelfuse
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: SE-GRM
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 368,035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8536900090
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.