SE-CS30-70

Littelfuse
576-SE-CS30-70
SE-CS30-70

Mfr.:

Description:
Current Transformers - Industrial 600:1 70mm ID XFMR CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
816,54 € 816,54 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Transformers - Industrial
RoHS:  
Accessory
SE-CS30
Brand: Littelfuse
Current Rating: 30 A
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: Starco
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SE-CS30 Current Sensors

Littelfuse SE-CS30 Current Sensors feature a 50Hz to 400Hz frequency range with a 600V insulation level. The SE-CS30 product family features nickel-core current transformers used with Littelfuse relays to detect low levels of earth-leakage current. Littelfuse SE-CS30 Current Sensors are ideal for FPU-32, MPU-32, PGR-6100, and PGR-6101 applications.

FEATURED PRODUCTS
LITTELFUSE