SE-CS10-2.5

Littelfuse
576-SE-CS10-2.5
SE-CS10-2.5

Mfr.:

Description:
Current Transformers - Industrial 1000:5 2.5MM ID XFMR CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Accessory
5 A
SE-CS10
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 666,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
USHTS:
8504312000
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE