SC4340L-01ETG

Littelfuse
576-SC4340L-01ETG
SC4340L-01ETG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4V, 0.55pF, 20A, SOD882

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.650

Stock:
6.650
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,308 € 3,08 €
0,196 € 19,60 €
0,163 € 81,50 €
0,132 € 132,00 €
0,113 € 282,50 €
0,108 € 540,00 €
Full Reel (Order in multiples of 10000)
0,091 € 910,00 €
0,088 € 1.760,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
4 V
SMD/SMT
8.5 V
5.5 V
SOD882-2
20 A
600 fF
30 kV
30 kV
- 40 C
+ 125 C
SC4340L
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Sx4340L TVS Diode Arrays

Littelfuse SC4340L and SP4340L Single-Channel, Bidirectional TVS Diode Arrays offer 0.55pF ultra-low capacitance in a space-saving SOD882 package. These Littelfuse TVS diodes feature a low 50nA (maximum) leakage current at 4V, a 20A peak pulse current, and ±30kV contact/air ESD protection. The SC4340L and SP4340L are designed for use in various applications, including 1G, 2.5G, and 10G Ethernet, HDMI 2.0 data lines, and USB 2.0/3.0.