SC3402-02ETG

Littelfuse
576-SC3402-02ETG
SC3402-02ETG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5 V, 0.45 pF, 15 kV, SOD883

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.063

Stock:
10.063 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,292 € 2,92 €
0,186 € 18,60 €
0,151 € 75,50 €
0,126 € 126,00 €
0,107 € 267,50 €
0,096 € 480,00 €
Full Reel (Order in multiples of 10000)
0,092 € 920,00 €
0,083 € 1.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
6.5 V
SOD-883-3
7 A
400 fF
15 kV
20 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

SC3402-02ETG ESD Protection Diode

Littelfuse SC3402-02ETG ESD Protection Diode is an ultra-low capacitance, unidirectional ESD protection diode array designed to safeguard high-speed data interfaces. The typical capacitance of 0.4pF ensures excellent signal integrity for interfaces such as HDMI, DisplayPort, USB 3.0, and USB 3.1 Gen 1. The SC3402-02ETG SPA® diode can withstand ±15kV contact and ±20kV air ESD strikes per IEC 61000‑4‑2 without degrading performance. It also safely dissipates 7A of 8/20µs surge current, meeting IEC 61000‑4‑5 2nd edition surge requirements. The SC3402-02ETG TVS diode array is housed in a tiny SOD883 package, which helps save PCB space in compact electronics. This ESD protection diode is halogen‑free, lead‑free, RoHS-compliant, and supports operating temperatures from -40°C to 125°C.