SA33ARLG

Littelfuse
863-SA33ARLG
SA33ARLG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 33V 500W Unidirectional

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.139

Stock:
2.139 Can Dispatch Immediately
Quantities greater than 2139 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,331 € 3,31 €
0,212 € 21,20 €
0,179 € 89,50 €
0,144 € 144,00 €
0,126 € 315,00 €
Full Reel (Order in multiples of 5000)
0,107 € 535,00 €
0,106 € 1.060,00 €
0,095 € 2.375,00 €

Similar Product

Littelfuse SA33A
Littelfuse
ESD Protection Diodes / TVS Diodes SA33A Uni-Directional

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
33 V
Axial
53.3 V
36.7 V
DO-15 (DO-204AC)
9.4 A
500 W
- 55 C
+ 150 C
SA5.0A
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: SA33A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99