S8055M

Littelfuse
576-S8055M
S8055M

Mfr.:

Description:
SCRs 55A 800V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse S8055MTP
Littelfuse
SCRs SCR 800V 55A

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sxx55x
650 A
800 V
20 uA
55 A
1.8 V
1.5 V
40 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Brand: Littelfuse
Holding Current Ih Max: 60 mA
Non Repetitive On-State Current: 650 A
Product Type: SCRs
Factory Pack Quantity: 25
Subcategory: Thyristors
Tradename: Teccor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.