S6006FS22

Littelfuse
576-S6006FS22
S6006FS22

Mfr.:

Description:
SCRs 6A 200uA 600V Sensing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sxx06FSx
600 V
50 uA
6 A
1.6 V
1 V
800 mV
200 uA
- 40 C
+ 110 C
Through Hole
TO-202
Bulk
Brand: Littelfuse
Holding Current Ih Max: 6 mA
Product Type: SCRs
Factory Pack Quantity: 500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.