S402TS1RP

Littelfuse
576-S402TS1RP
S402TS1RP

Mfr.:

Description:
SCRs SCR SOT223 400V 1.5A SEN THY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,04 € 10,40 €
0,68 € 68,00 €
0,539 € 269,50 €
Full Reel (Order in multiples of 1000)
0,442 € 442,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
REACH - SVHC:
Sx02xS
400 V
5 uA
SMD/SMT
SOT223-3
Reel
Cut Tape
Brand: Littelfuse
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sx02xSx EV 1.5A Sensitive SCR Thyristors

Littelfuse Sx02xSx EV 1.5A Sensitive SCR (Silicon Controlled Rectifiers) Thyristors offer high static dv/dt noise immunity and a low turn-off time. Glass-passivated SCR junctions ensure long-term reliability and parametric stability. The unidirectional Sx02xSx thyristors are available in through-hole (TO-92) and surface-mount (SOT-89 and SOT-223) package styles. These 1.5A switching thyristors from Littelfuse are designed for solenoid drive applications such as GFCI and similar cut-off devices.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.