S402ES1

Littelfuse
576-S402ES1
S402ES1

Mfr.:

Description:
SCRs SCR TO92 400V 1.5A SEN THY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,285 € 712,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
REACH - SVHC:
Sx02xS
400 V
5 uA
1.5 A
1.7 V
800 mV
100 mA
- 40 C
+ 125 C
Through Hole
TO-92-3
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 3 mA
Non Repetitive On-State Current: 15 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Sx02xSx EV 1.5A Sensitive SCR Thyristors

Littelfuse Sx02xSx EV 1.5A Sensitive SCR (Silicon Controlled Rectifiers) Thyristors offer high static dv/dt noise immunity and a low turn-off time. Glass-passivated SCR junctions ensure long-term reliability and parametric stability. The unidirectional Sx02xSx thyristors are available in through-hole (TO-92) and surface-mount (SOT-89 and SOT-223) package styles. These 1.5A switching thyristors from Littelfuse are designed for solenoid drive applications such as GFCI and similar cut-off devices.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.