RXE010

Littelfuse
650-RXE010
RXE010

Mfr.:

Description:
Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Littelfuse RXEF010
Littelfuse
Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
RXE
PCB Mount
Radial
100 mA
60 V
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Diameter: 7.4 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Part # Aliases: 838429N006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.