RF5236-000

Littelfuse
Not Assigned
RF5236-000

Mfr.:

Description:
Resettable Fuses - PPTC AHS080F/33-2

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
SMD/SMT
800 mA
33 VDC
2 A
70 A
600 mOhms
2018 (5045 metric)
- 40 C
+ 125 C
Brand: Littelfuse
Pd - Power Dissipation: 1.9 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Type: High Temperature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99