RF5141-000

Littelfuse
Not Assigned
RF5141-000

Mfr.:

Description:
Industrial & Electrical Fuses HCRTP-mini-BM

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
High Current Thermal Fuses
16 VDC
500 A
Square Body Fuses
SMD/SMT
91 uOhms
Brand: Littelfuse
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 800
Subcategory: Fuses
Type: PCB Mount Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99