RF5062-000

Littelfuse
Not Assigned
RF5062-000

Mfr.:

Description:
Resettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Automotive Terminal SMD
SMD/SMT
SMD/SMT
3 A
24 VDC
6 A
20 A
100 mOhms
3425 (8764 metric)
- 40 C
+ 125 C
Brand: Littelfuse
Pd - Power Dissipation: 3 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1500
Subcategory: PPTC Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99