RF4867-000

Littelfuse
576-RF4867-000
RF4867-000

Mfr.:

Description:
Thermal Cut-offs MHP-TAM15-9-90N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,702 € 14.040,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thermal Cut-offs
+ 90 C
3 V
2.5 mOhms
80 A
200 mA
5.8 mm
3.85 mm
1.15 mm
MHP-TAM
Bulk
Brand: Littelfuse
Length - in: 0.23 in
Length - mm: 5.8 mm
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: + 85 C
Product: Metal Hybrid Protection Breakers
Product Type: Thermal Cutoffs
Reset Temperature: > 40 C
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: MHP-TA
Width - in: 0.15 in
Width - mm: 3.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

MHP-TAM Metal Hybrid PPTC Devices

Littelfuse MHP-TAM Metal Hybrid PPTC Devices are based on Littelfuse Circuit Protection's MHP (Metal Hybrid PPTC) technology and designed for applications with lower voltage and current ratings than previous series. The ultra-compact MHP-TAM series meets the space requirements of the growing Lithium Polymer (LiP) market. In battery cell designs, the MHP-TAM series utilizes the PPTC to act as a heater and to keep the bimetal latched until the fault is removed. Littelfuse's Metal Hybrid PPTC Devices with Thermal Activation (MHP-TAM) Series consists of ultra-low profile (L: 5.8mm x W: 3.75mm x H: 1.15mm), resettable thermal cut-off (TCO) devices designed for overtemperature protection of high-capacity lithium polymer (LiP) and prismatic cells used in ultra-thin portable electronics. This series offers a 9VDC rating, high and low current types, and multiple cut-off temperature ratings.

MHP Metal Hybrid PPTC Devices

Littelfuse MHP Metal Hybrid PPTC Devices are cost-effective, resettable circuit protection devices capable of 9VDC or 12VDC contact ratings, which helps to meet the battery safety requirements of higher-capacity lithium (ion) polymer and prismatic batteries. By connecting a bimetal protector parallel with a polymeric positive temperature coefficient (PPTC) device, the resulting Metal Hybrid PPTC Device offers resettable overcurrent protection. At the same time, the low resistance of the PPTC device prevents arcing of the bimetal protector at higher currents. Littelfuse MHP Metal Hybrid PPTC Devices are ideally suited for applications such as cordless battery tools, E-bikes, back-up uninterruptable power supplies (UPS), and back-up power for medical devices.