RF4573-000

Littelfuse
Not Assigned
RF4573-000

Mfr.:

Description:
Resettable Fuses - PPTC 33V 750MA-HD 40A 2-SMD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
miniASMD
SMD/SMT
SMD/SMT
750 mA
33 VDC
1.5 A
40 A
610 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Brand: Littelfuse
Height: 0.9 mm
Length: 7.7 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable PPTC
Width: 5.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99