RF4572-000

Littelfuse
Not Assigned
RF4572-000

Mfr.:

Description:
Resettable Fuses - PPTC 60V 500MA-HD 10A 2-SMD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
miniASMD
SMD/SMT
SMD/SMT
500 mA
60 VDC
1 A
10 A
1.2 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Brand: Littelfuse
Height: 0.9 mm
Length: 7.7 mm
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable PPTC
Width: 5.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99