RF3379-000

Littelfuse
Not Assigned
RF3379-000

Mfr.:

Description:
Resettable Fuses - PPTC 6V .75A-HD 40A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
Radial
750 mA
6 V
1.3 A
40 A
230 mOhms
- 40 C
+ 85 C
5.9 mm
Brand: Littelfuse
Diameter: 6.9 mm
Height: 3.1 mm
Length: 11.4 mm
Pd - Power Dissipation: 300 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Width: 6.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99